STMicroelectronicsLDP24ARLÜberspannungsbegrenzer (TVS)
Diode TVS Single 24V 5W 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| 1 | |
| 25 | |
| 40 | |
| 24 | |
| 30(Min) | |
| 50 | |
| 1 | |
| 5 | |
| -65 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Durchmesser | 9.1(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case R-6 |
| 2 | |
| Leitungsform | Through Hole |
This LDP24ARL TVS diode from STMicroelectronics is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. This device's maximum clamping voltage is 40 V and minimum breakdown voltage is 25 V. Its peak pulse power dissipation is 5 W. Its maximum leakage current is 50 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

