American Power ConversionLE600Spannungsregler für Sonderzwecke
Automatic Voltage Regulator
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Automatic Voltage Regulator | |
| 0 | |
| 40 | |
| Verpackungshöhe | 116 |
| Verpackungsbreite | 141 |
| Verpackungslänge | 214 |
Many components require regulated voltage levels to operate properly. The LE600 shunt voltage regulator from American Power Conversion can provide the proper level. This variable voltage regulator has an operating temperature range of 0 °C to 40 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

