Texas InstrumentsLF147JOperationsverstärker

Op Amp Quad Wideband Amplifier ±22V 14-Pin CDIP Tube

To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier LF147J OP amp from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 900 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2.5 V and maximum of ±22 V. This op amp has a temperature range of -55 °C to 125 °C. This device utilizes bifet technology. It has 4 channels per chip. This device uses dual power supplies.

Auf Lager: 1.075 Stück

Regional Inventory: 75

    Total400,10 €Price for 25

    75 auf Lager: Versand in vsl. 2 Tagen

    • (25)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Great Britain
      • In Stock: 75 Stück
      • Price: 16,0041 €
    • (25)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Thailand
      • In Stock: 1.000 Stück
      • Price: 16,0041 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.