| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Monolithic Amplifier | |
| Monolithic Amplifier | |
| 1 | |
| 5@±20V | |
| ±15 | |
| ±18 | |
| ±20 | |
| 0.00002@±20V | |
| 0.0001@±20V | |
| 7@±15V | |
| Dual | |
| 1200 | |
| 12@±15V | |
| 15@±15V | |
| 106.02 | |
| 0.01@±15V | |
| 85 | |
| 85 | |
| 5 | |
| 1500 | |
| No | |
| -55 | |
| 125 | |
| Box | |
| Durchmesser | 9.4(Max) |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-99 |
| 8 |
Increase functionality to your instrumentation with this general purpose amplifier LF156H OP amp from Texas Instruments. Its maximum power dissipation is 1200 mW. It has a maximum of ±22 V. This op amp has a temperature range of -55 °C to 125 °C. This device utilizes bifet technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

