STMicroelectronicsLF25CDT-TRLinear Regulators
LDO Regulator Pos 2.5V 0.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.5 | |
| 16 | |
| 0.35@200mA|0.7@500mA | |
| 12mV | |
| 12mV | |
| 1 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
This LDO LF25CDT-TR linear regulator developed by STMicroelectronics keeps the power stable! Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. By working with a maximum input voltage of 16 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 12mV and line regulation of 12mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.35@200mA|0.7@500mA V. Its polarity is positive.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

