| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 3@±15V | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.0001@±15V | |
| 0.00005@±15V | |
| 0.0002@±15V | |
| 6.5@±15V | |
| Dual | |
| 15@±15V | |
| 25@±15V | |
| 7 | |
| 106.02 | |
| 0.01@±15V | |
| 70 | |
| 70 | |
| 4 | |
| 2000 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Durchmesser | 9.4(Max) |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-99 |
| 8 |
The configuration of this general purpose amplifier LF412MH OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses dual power supplies. This device is made with bifet technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

