| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 1@±20V | |
| ±22 | |
| 0.000025@±15V | |
| 0.00005@±15V | |
| 0.4@±20V | |
| Dual | |
| 1@±15V | |
| 35@±20V | |
| 106.02 | |
| 0.01@±20V | |
| 80 | |
| 80 | |
| 1 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Durchmesser | 9.4(Max) |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-99 |
| 8 |
Increase functionality to your signal processing circuit with this general purpose amplifier LF442AMH OP amp from Texas Instruments. It has a maximum of ±22 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses dual power supplies. This device utilizes bifet technology. It has 2 channels per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

