STMicroelectronicsLF60CDT-TRLinear Regulators
LDO Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 6 | |
| 0.5 | |
| 16 | |
| 0.35@200mA|0.7@500mA | |
| 30mV | |
| 30mV | |
| 1.5 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO LF60CDT-TR linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which does not exceed 16 V. With a fixed output that has a voltage of 6 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 30mV and line regulation of 30mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.35@200mA|0.7@500mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

