| Compliant with Exemption | |
| 3A991a.1. | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Celeron® Processor 575 | |
| RISC | |
| Celeron | |
| 1 | |
| 64 | |
| 2000 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.95 | |
| 1.3 | |
| 100 | |
| Befestigung | Through Hole |
| Leiterplatte geändert | 478 |
| Standard-Verpackungsname | PGA |
| Lieferantenverpackung | PGA |
| 478 | |
| Leitungsform | Through Hole |
Working with various devices which need to be controlled? Implement this LF80537NF0411M S LB6M microprocessor by Intel. This microprocessor has a maximum operating temperature of 100 °C. 2000 MHz is its maximum speed. This is a 64 bit processor. This device is based on the Celeron core architecture. This device has a minimum operating supply voltage of 0.95 V and a maximum of 1.3 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

