STMicroelectronicsLF90CPT-TRLinear Regulators
LDO Regulator Pos 9V 0.5A 5-Pin(4+Tab) PPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 9 | |
| 0.5 | |
| 16 | |
| 0.35@200mA|0.7@500mA | |
| 45mV | |
| 45mV | |
| 1.5 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Lieferantenverpackung | PPAK |
| 5 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO LF90CPT-TR linear regulator manufactured by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 16 V. With a fixed output that has a voltage of 9 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 45mV and line regulation of 45mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.35@200mA|0.7@500mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

