LittelfuseLFFB0003ZSicherungszubehör
Fuse Block 800A 150VAC/150VDC Screw Mount Bolt Down
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| 1 | |
| 800 | |
| 150VAC|150VDC | |
| -55 | |
| 125 | |
| Bolt Down | |
| 23.88 | |
| 12.19 | |
| Thermoplastic | |
| Black | |
| Screw Mount |
Don't overlook additional safety features with this fuse holder LFFB0003Z from Littelfuse when implementing fuses into electrical circuits. This device has a current rating of 800. The voltage rating is 150VDC|150VAC. This product is 23.88 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

