NichiconLGL2G271MELA30Kondensator, Aluminium
Cap Aluminum Lytic 270uF 400V 20% (25 X 30mm) Snap-In 10mm 0.91A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 400VDC | |
| 0.91 | |
| 980@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 25 | |
| 30 | |
| 24.4 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic LGL2G271MELA30 aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 270uF. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 25 mm. The LGL2G271MELA30 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 980@5Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

