NichiconLGL2G681MELC35Kondensator, Aluminium
Cap Aluminum Lytic 680uF 400V 20% (35 X 35mm) Snap-In 10mm 1.74A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 400VDC | |
| 1.74 | |
| 1560@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 35 | |
| -25 | |
| 105 | |
| Bulk | |
| 35 | |
| 35 | |
| 51.5 | |
| 0.8 |
This electrolytic LGL2G681MELC35 aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 35 mm tall with a diameter of 35 mm. It has a tolerance of 20%. The LGL2G681MELC35 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 680uF. Its leakage current is 1560@5Min μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

