NichiconLGN2D331MELZ25Kondensator, Aluminium

Cap Aluminum Lytic 330uF 200V 20% (22 X 25mm) Snap-In 10mm 1.2A 3000h 105°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic LGN2D331MELZ25 aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 770@5Min μA. The LGN2D331MELZ25 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 22 mm.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    27 Wochen
    • Price: 1,1708 €
    1. 1+1,1708 €
    2. 500+1,1621 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.