NichiconLGNW6820MELY25Kondensator, Aluminium
Cap Aluminum Lytic 82uF 420V 20% (20 X 25mm) Snap-In 10mm 0.64A 3000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 82uF | |
| 20% | |
| 420VDC | |
| 0.64 | |
| 550@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 20 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 20 | |
| 25 | |
| 12.3 | |
| 0.8 |
This electrolytic LGNW6820MELY25 aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 420 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 82uF. Its leakage current is 550@5Min μA. This product is 25 mm tall with a diameter of 20 mm. It has a tolerance of 20%. The LGNW6820MELY25 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
