NichiconLGR2E271MELZ35Kondensator, Aluminium
Cap Aluminum Lytic 270uF 250V 20% (22 X 35mm) Snap-In 10mm 1.1A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 250VDC | |
| 1.1 | |
| 770@5Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 35 | |
| 21.7 | |
| 0.8 |
Using this electrolytic LGR2E271MELZ35 aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 270uF. The LGR2E271MELZ35 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 35 mm tall with a diameter of 22 mm. Its leakage current is 770@5Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
