NichiconLGU1E103MELZKondensator, Aluminium
Cap Aluminum Lytic 10000uF 25V 20% (22 X 40mm) Snap-In 10mm 2.65A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 25VDC | |
| Low | |
| 2.65 | |
| 1500@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 40 | |
| 24.5 | |
| 0.8 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic LGU1E103MELZ aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 22 mm. The LGU1E103MELZ aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1500@5Min μA. Its capacitance value is 10000uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

