NichiconLGU1E153MELBKondensator, Aluminium
Cap Aluminum Lytic 15000uF 25V 20% (30 X 35mm) Snap-In 10mm 3.13A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 25VDC | |
| Low | |
| 3.13 | |
| 1830@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 30 | |
| 35 | |
| 39.2 | |
| 0.8 |
Choose this electrolytic LGU1E153MELB aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGU1E153MELB aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 15000uF. Its leakage current is 1830@5Min μA. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 30 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

