NichiconLGU1J562MELCKondensator, Aluminium
Cap Aluminum Lytic 5600uF 63V 20% (35 X 35mm) Snap-In 10mm 3.24A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 5600uF | |
| 20% | |
| 63VDC | |
| Low | |
| 3.24 | |
| 1780@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 35 | |
| 51.5 | |
| 0.8 |
Using the aluminum anode based electrolytic LGU1J562MELC electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 35 mm. The LGU1J562MELC aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1780@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 5600uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

