NichiconLGU2C272MELCKondensator, Aluminium
Cap Aluminum Lytic 2700uF 160V 20% (35 X 50mm) Snap-In 10mm 4A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 160VDC | |
| 4 | |
| 1970@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 50 | |
| 76.5 | |
| 0.8 | |
| 1.5 | |
| ±2 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic LGU2C272MELC electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 50 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. The LGU2C272MELC aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1970@5Min μA. Its capacitance value is 2700uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

