NichiconLGU2D331MELZKondensator, Aluminium
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1.25A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 200VDC | |
| 1.25 | |
| 770@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 30 | |
| 19.5 | |
| 0.8 | |
| 1.5 | |
| ±2 |
This electrolytic LGU2D331MELZ aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 30 mm tall with a diameter of 22 mm. Its capacitance value is 330uF. Its leakage current is 770@5Min μA. The LGU2D331MELZ aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

