NichiconLGU2D681MELZKondensator, Aluminium
Cap Aluminum Lytic 680uF 200V 20% (22 X 45mm) Snap-In 10mm 1.78A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 200VDC | |
| Low | |
| 1.78 | |
| 1100@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 45 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 45 | |
| 28 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic LGU2D681MELZ aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGU2D681MELZ aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 45 mm tall with a diameter of 22 mm. Its leakage current is 1100@5Min μA. It has a tolerance of 20%. Its capacitance value is 680uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

