NichiconLGU2G560MELYKondensator, Aluminium
Cap Aluminum Lytic 56uF 400V 20% (20 X 25mm) Snap-In 10mm 0.51A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 56uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.51 | |
| 440@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 20 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 20 | |
| 25 | |
| 12.3 | |
| 0.8 |
Nichicon has you covered with their pure aluminum electrolytic LGU2G560MELY electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 440@5Min μA. The LGU2G560MELY aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 20 mm. Its capacitance value is 56uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

