NichiconLGU2G820MELYKondensator, Aluminium
Cap Aluminum Lytic 82uF 400V 20% (20 X 30mm) Snap-In 10mm 0.64A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 82uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.64 | |
| 540@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 20 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 20 | |
| 30 | |
| 14 | |
| 0.8 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic LGU2G820MELY aluminum capacitor. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGU2G820MELY aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 82uF. This product is 30 mm tall with a diameter of 20 mm. Its leakage current is 540@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

