NichiconLGU2W181MELBKondensator, Aluminium
Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 450VDC | |
| 1 | |
| 850@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 30 | |
| 32.6 | |
| 0.8 | |
| 1.5 | |
| ±2 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic LGU2W181MELB aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 850@5Min μA. This product is 30 mm tall with a diameter of 30 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGU2W181MELB aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 180uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

