NichiconLGU2W391MELCKondensator, Aluminium
Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1.5A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 390uF | |
| 20% | |
| 450VDC | |
| Low | |
| 1.5 | |
| 1250@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -25 | |
| 105 | |
| Bulk | |
| 35 | |
| 40 | |
| 59.3 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic LGU2W391MELC aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGU2W391MELC aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 390uF. Its leakage current is 1250@5Min μA. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 35 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

