NichiconLGW2E391MELA30Kondensator, Aluminium
Cap Aluminum Lytic 390uF 250V 20% (25 X 30mm) Snap-In 10mm 1.95A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 390uF | |
| 20% | |
| 250VDC | |
| Low | |
| 1.95 | |
| 930@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 30 | |
| 24.4 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic LGW2E391MELA30 aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 930@5Min μA. This product is 30 mm tall with a diameter of 25 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGW2E391MELA30 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 390uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

