NichiconLGX2G181MELB25Kondensator, Aluminium
Cap Aluminum Lytic 180uF 400V 20% (30 X 25mm) Snap-In 10mm 1.02A 5000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 400VDC | |
| 1.02 | |
| 800@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 25 | |
| 27 | |
| 0.8 |
Using the aluminum anode based electrolytic LGX2G181MELB25 electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The LGX2G181MELB25 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 800@5Min μA. This product is 25 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 180uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

