NichiconLGX2G681MELC45Kondensator, Aluminium
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 2.12A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 400VDC | |
| 2.12 | |
| 1560@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -25 | |
| 105 | |
| Bulk | |
| 35 | |
| 45 | |
| 68 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic LGX2G681MELC45 aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGX2G681MELC45 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1560@5Min μA. This product is 45 mm tall with a diameter of 35 mm. It has a tolerance of 20%. Its capacitance value is 680uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

