NichiconLGY1H153MELC50Kondensator, Aluminium
Cap Aluminum Lytic 15000uF 50V 20% (35 X 50mm) Snap-In 10mm 3.8A 5000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 50VDC | |
| 3.8 | |
| 2590@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 50 | |
| 76.5 | |
| 0.8 |
Nichicon has you covered with their pure aluminum electrolytic LGY1H153MELC50 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 2590@5Min μA. This product is 50 mm tall with a diameter of 35 mm. The LGY1H153MELC50 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 15000uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
