NichiconLGY1J392MELA40Kondensator, Aluminium
Cap Aluminum Lytic 3900uF 63V 20% (25 X 40mm) Snap-In 10mm 2.4A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 63VDC | |
| 2.4 | |
| 1480@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 40 | |
| 32.3 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic LGY1J392MELA40 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 25 mm. The LGY1J392MELA40 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its leakage current is 1480@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 3900uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
