PanduitLJSL6-Y3-1Kabelmarkierungen
Cable Markers Printable Adhesive Polyester White
Parts Sold Per Sheet (21 Labels per Sheet)
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Printable | |
| White | |
| Polyester | |
| 4 | |
| 8.1 | |
| Laser Printer | |
| Before Termination|After Termination | |
| 80.5 | |
| 25.4 | |
| Adhesive |
Ensure a long and productive life of your cable system with this print on area LJSL6-Y3-1 cable accessory from Panduit. This product is 216 mm long and 279.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

