AmphenolLJT00RE-21-35S(386)Steckverbinder, rund
Conn Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock |
Connect your circular inputs with this subminiature cylindrical LJT00RE-21-35S(386) connector from Amphenol. It has a straight body orientation. Its shell size is 21-35. This socket type connector has 79 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

