AmphenolLJT00RE-19-35P(014)Steckverbinder, rund
Conn Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| PIN | |
| Crimp | |
| 19-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 27.759 | |
| 400VAC|500VDC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 36.52 | |
| 36.52 |
This subminiature cylindrical LJT00RE-19-35P(014) connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 19-35. It has a receptacle type gender. This RCP connector has 66 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

