AmphenolLJT06RT-25-7SA(023)Steckverbinder, rund
Conn Circular SKT 99 POS Crimp ST Cable Mount 99 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 99 | |
| SKT | |
| Crimp | |
| 25-7 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 47.62 | |
| 30.96 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical LJT06RT-25-7SA(023) connector from Amphenol. This socket type connector has 99 contacts that are plated with gold. Its shell size is 25-7. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 47.62 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

