AmphenolLJT07RE-17-8SSteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 17-8 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.72 | |
| 31.57 | |
| 41.27 | |
| 41.27 |
This subminiature cylindrical LJT07RE-17-8S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 17-8. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. This product is 31.57 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.72 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

