AmphenolLJT07RE-23-21SDSteckverbinder, rund
Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 21 | |
| SKT | |
| Crimp | |
| 23-21 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 78.562 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 55.85 | |
| 31.57 | |
| 52.37 | |
| 52.37 |
By using this subminiature cylindrical LJT07RE-23-21SD connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This socket type connector has 21 contacts that are plated with gold. It has a straight body orientation. Its shell size is 23-21. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 52.37 mm tall and 52.37 mm deep with a diameter of 55.85 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

