AmphenolLJT07RT-11-2S(014)Steckverbinder, rund
Conn Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Crimp | |
| 11-2 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 35.2 | |
| 31.57 | |
| 31.75 | |
| 31.75 |
Connect your circular inputs with this subminiature cylindrical LJT07RT-11-2S(014) connector from Amphenol. This socket type connector has 2 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 11-2. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

