AmphenolLJT07RT-25-29SA(023)Steckverbinder, rund
Conn Circular SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 29 | |
| SKT | |
| Crimp | |
| 25-29 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 59 | |
| 31.57 | |
| 55.57 | |
| 55.57 |
Use this subminiature cylindrical LJT07RT-25-29SA(023) connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 29 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-29. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

