AmphenolLJTA6RE-25-61SSteckverbinder, rund
Conn Circular SKT 61 POS Crimp ST 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| SKT | |
| Crimp | |
| 25-61 | |
| No | |
| Gold | |
| Cadmium | |
| 850VDC|600VAC | |
| -65 | |
| 200 |
Make a solid connection with this subminiature cylindrical LJTA6RE-25-61S connector from Amphenol. It has a straight body orientation. This socket type connector has 61 contacts that are plated with gold. Its shell size is 25-61. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

