AmphenolLJTP02RE-17-99PSteckverbinder, rund
Conn Circular PIN 23 POS Crimp ST Box Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| PIN | |
| Crimp | |
| 17-99 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.98 | |
| 33.32 | |
| 33.32 |
This subminiature cylindrical LJTP02RE-17-99P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 23 contacts that are plated with gold. Its shell size is 17-99. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.98 mm long, 33.32 mm tall and 33.32 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

