AmphenolLJTP02RE-19-35P(023)Steckverbinder, rund
Conn Circular PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| PIN | |
| Crimp | |
| 19-35 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.98 | |
| 36.52 | |
| 36.52 |
Use only the best subminiature cylindrical LJTP02RE-19-35P(023) connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This RCP connector has 66 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 19-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.98 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

