AmphenolLJTPQ00RE-23-53P(014)Steckverbinder, rund
Conn Circular PIN 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| PIN | |
| Crimp | |
| 23-53 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 41.276 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 42.87 | |
| 42.87 |
Use this subminiature cylindrical LJTPQ00RE-23-53P(014) connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector has 53 contacts that are plated with gold. Its shell size is 23-53. It has a receptacle type gender. It has a straight body orientation. This product is 32.35 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

