STMicroelectronicsLK112M25TRLinear Regulators
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 3 | |
| 14 | |
| 0.24@60mA|0.35@150mA | |
| 40mV | |
| 90mV | |
| 0.25 | |
| 255°C/W | |
| 81°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO LK112M25TR linear regulator developed by STMicroelectronics. Its typical dropout voltage at current is 0.17@60mA|0.29@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 3 V and not exceeding a voltage of 14 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 90mV and line regulation of 40mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.24@60mA|0.35@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

