NichiconLKG1V682MESABKKondensator, Aluminium
Cap Aluminum Lytic 6800uF 35V 20% (25 X 50mm) Snap-In 10mm 3.1A 1000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| LKG1V682MESABK | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 35VDC | |
| 3.1 | |
| 1463.56@5Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 50 | |
| 41.6 | |
| 0.8 |
This electrolytic LKG1V682MESABK aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 50 mm tall with a diameter of 25 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its leakage current is 1463.56@5Min μA. Its capacitance value is 6800uF. The LKG1V682MESABK aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

