NichiconLKX2G101MESY35Kondensator, Aluminium
Cap Aluminum Lytic 100uF 400V 20% (20 X 35mm) Snap-In 10mm 0.68A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 400VDC | |
| 0.68 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 20 X 35 | |
| -25 | |
| 105 | |
| Bulk | |
| 20 | |
| 35 | |
| 16.2 | |
| 0.8 |
This electrolytic LKX2G101MESY35 aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LKX2G101MESY35 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 100uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 35 mm tall with a diameter of 20 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

