VishayLL101A-GS08Gleichrichter
Diode Small Signal Schottky 60V 0.03A 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Max. DC-Sperrspannung (V) | 60 |
| Single | |
| 60 | |
| 0.03 | |
| 2 | |
| 1@0.015A | |
| 0.2@50V | |
| 400 | |
| 1 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Durchmesser | 1.6(Max) mm |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
Converting from AC to DC is simple when using a small signal Schottky diode LL101A-GS08 rectifier from Vishay. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.03 A.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

