VishayLL103A-GS08Gleichrichter
Diode Small Signal Schottky 40V 0.2A 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 40 | |
| 0.2 | |
| 15 | |
| 0.6 | |
| 5@30V | |
| 400 | |
| 10(Typ) | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Durchmesser | 1.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a small signal Schottky diode LL103A-GS08 rectifier from Vishay. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 15 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

