10-25% Rabatt

VishayLL4151-GS08Gleichrichter

Diode Small Signal Switching 75V 0.3A 2-Pin Mini-MELF SOD-80 T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a small signal switching diode LL4151-GS08 rectifier from Vishay. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 112.514 Stück

Regional Inventory: 2.514

    Total0,08 €Price for 1

    2.514 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      2514
      Country Of origin:
      China
         
      • Price: 0,0814 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 2.514 Stück
      • Price: 0,0814 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2502+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 110.000 Stück
      • Price: 0,0175 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.