NichiconLLG2W221MELZ40Kondensator, Aluminium
Cap Aluminum Lytic 220uF 450V 20% (22 X 40mm) Snap-In 10mm 1.4A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 450VDC | |
| 1.4 | |
| 940@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 40 | |
| -25 | |
| 85 | |
| Bulk | |
| 22 | |
| 40 | |
| 24.5 | |
| 0.8 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic LLG2W221MELZ40 aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 220uF. This product is 40 mm tall with a diameter of 22 mm. Its leakage current is 940@5Min μA. It has a tolerance of 20%. The LLG2W221MELZ40 aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
